


RS1DFSH | |
---|---|
DigiKey Part Number | 1801-RS1DFSHTR-ND - Tape & Reel (TR) 1801-RS1DFSHCT-ND - Cut Tape (CT) 1801-RS1DFSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1DFSH |
Description | DIODE STANDARD 200V 1A SOD128 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-128 |
Datasheet | Datasheet |
EDA/CAD Models | RS1DFSH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.49400 | $14.94 |
100 | $0.93520 | $93.52 |
500 | $0.69022 | $345.11 |
1,000 | $0.61065 | $610.65 |
2,000 | $0.54357 | $1,087.14 |
5,000 | $0.47082 | $2,354.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
14,000 | $0.40653 | $5,691.42 |
28,000 | $0.36950 | $10,346.00 |
42,000 | $0.35449 | $14,888.58 |