
PUAD8DCH | |
---|---|
DigiKey Part Number | 1801-PUAD8DCHTR-ND - Tape & Reel (TR) 1801-PUAD8DCHCT-ND - Cut Tape (CT) 1801-PUAD8DCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUAD8DCH |
Description | DIODE ARRAY GP 200V 8A THINDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 8A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | PUAD8DCH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | ThinDPAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
10 | $6.01900 | $60.19 |
100 | $4.31900 | $431.90 |
500 | $3.36240 | $1,681.20 |
1,000 | $2.98527 | $2,985.27 |
2,000 | $2.80907 | $5,618.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $2.33037 | $10,486.66 |
9,000 | $2.29497 | $20,654.73 |