
P6SMB36CAH | |
|---|---|
DigiKey Part Number | 1801-P6SMB36CAHTR-ND - Tape & Reel (TR) 1801-P6SMB36CAHCT-ND - Cut Tape (CT) 1801-P6SMB36CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB36CAH |
Description | TVS DIODE 30.8VWM DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB36CAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 12.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.38000 | $5.38 |
| 10 | $3.32100 | $33.21 |
| 100 | $2.13020 | $213.02 |
| 500 | $1.67102 | $835.51 |
| 1,000 | $1.44822 | $1,448.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.23193 | $3,695.79 |
| 6,000 | $1.12587 | $6,755.22 |
| 9,000 | $0.98718 | $8,884.62 |
| 15,000 | $0.96678 | $14,501.70 |
| 21,000 | $0.94342 | $19,811.82 |
| 30,000 | $0.91273 | $27,381.90 |








