
P6KE22H | |
---|---|
DigiKey Part Number | 1801-P6KE22HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE22H |
Description | TVS DIODE 17.8VWM 31.9V DO204AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31.9V Clamp 19A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.8V | |
Voltage - Breakdown (Min) | 19.8V | |
Voltage - Clamping (Max) @ Ipp | 31.9V | |
Current - Peak Pulse (10/1000µs) | 19A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.96470 | $3,376.45 |
7,000 | $0.87935 | $6,155.45 |
10,500 | $0.83585 | $8,776.42 |
17,500 | $0.78697 | $13,771.97 |
24,500 | $0.75802 | $18,571.49 |
35,000 | $0.72988 | $25,545.80 |
87,500 | $0.68972 | $60,350.50 |