
P6KE170A | |
---|---|
DigiKey Part Number | P6KE170AFSTR-ND - Tape & Reel (TR) P6KE170AFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE170A |
Description | TVS DIODE 145VWM 234VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 2.6A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE170A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 145V | |
Voltage - Breakdown (Min) | 162V | |
Voltage - Clamping (Max) @ Ipp | 234V | |
Current - Peak Pulse (10/1000µs) | 2.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.87473 | $3,061.55 |
7,000 | $0.80478 | $5,633.46 |
10,500 | $0.76888 | $8,073.24 |
17,500 | $0.72833 | $12,745.78 |
24,500 | $0.70422 | $17,253.39 |
35,000 | $0.69149 | $24,202.15 |