
SA51C | |
|---|---|
DigiKey Part Number | 1801-SA51CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA51C |
Description | TVS DIODE 51VWM 91.1VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 91.1V Clamp 5.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 91.1V | |
Current - Peak Pulse (10/1000µs) | 5.7A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.11851 | $3,914.78 |
| 7,000 | $1.02234 | $7,156.38 |
| 10,500 | $0.97333 | $10,219.97 |
| 17,500 | $0.91826 | $16,069.55 |
| 24,500 | $0.88566 | $21,698.67 |
| 35,000 | $0.85396 | $29,888.60 |
| 87,500 | $0.82809 | $72,457.88 |

