P6KE13CA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.02173
Datasheet

Direct


Littelfuse Inc.
In Stock: 9,596
Unit Price: $2.13000
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: $0.82484
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.45000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.13061
Datasheet

Similar


STMicroelectronics
In Stock: 14,120
Unit Price: $2.13000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.76347
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.36984
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.77842
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,000
Unit Price: $2.55000
Datasheet

Similar


STMicroelectronics
In Stock: 6,464
Unit Price: $7.64000
Datasheet
SA12AHB0G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE13CA

DigiKey Part Number
P6KE13CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE13CA
Description
TVS DIODE 11.1VWM 18.2VC DO15
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18.2V Clamp 33A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11.1V
Voltage - Breakdown (Min)
12.4V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
33A
Power - Peak Pulse
600W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$1.02173$3,576.06
7,000$0.94234$6,596.38
10,500$0.90162$9,467.01
17,500$0.85565$14,973.88
24,500$0.83342$20,418.79
Manufacturers Standard Package