


P4SMA18CA | |
|---|---|
DigiKey Part Number  | 1801-P4SMA18CATR-ND - Tape & Reel (TR) 1801-P4SMA18CACT-ND - Cut Tape (CT) 1801-P4SMA18CADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | P4SMA18CA  | 
Description  | TVS DIODE 15.3VWM 25.5V DO214AC  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 25.5V Clamp 16.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | P4SMA18CA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 15.3V  | |
Voltage - Breakdown (Min)  | 17.1V  | |
Voltage - Clamping (Max) @ Ipp  | 25.5V  | |
Current - Peak Pulse (10/1000µs)  | 16.5A  | |
Power - Peak Pulse  | 400W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AC, SMA  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.08000 | $4.08 | 
| 10 | $2.52900 | $25.29 | 
| 100 | $1.60640 | $160.64 | 
| 500 | $1.20598 | $602.99 | 
| 1,000 | $1.07643 | $1,076.43 | 
| 2,000 | $0.96736 | $1,934.72 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 7,500 | $0.80481 | $6,036.07 | 
| 15,000 | $0.73870 | $11,080.50 | 
| 22,500 | $0.70501 | $15,862.73 | 
| 37,500 | $0.66717 | $25,018.88 | 
| 52,500 | $0.64476 | $33,849.90 | 
| 75,000 | $0.62718 | $47,038.50 | 

