SMCJ16C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR305S

DigiKey Part Number
1801-MUR305STR-ND - Tape & Reel (TR)
1801-MUR305SCT-ND - Cut Tape (CT)
1801-MUR305SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUR305S
Description
DIODE STANDARD 50V 3A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.82000$4.82
10$3.48000$34.80
100$2.53810$253.81
500$1.93606$968.03
1,000$1.74196$1,741.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.14979$3,449.37
Manufacturers Standard Package