
MMBD4148CC RFG | |
|---|---|
DigiKey Part Number | 1801-MMBD4148CCRFGTR-ND - Tape & Reel (TR) 1801-MMBD4148CCRFGCT-ND - Cut Tape (CT) 1801-MMBD4148CCRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4148CC RFG |
Description | DIODE ARRAY GP 100V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD4148CC RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.88000 | $8.80 |
| 100 | $0.54510 | $54.51 |
| 500 | $0.39628 | $198.14 |
| 1,000 | $0.34793 | $347.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.28619 | $858.57 |
| 6,000 | $0.25499 | $1,529.94 |
| 9,000 | $0.23906 | $2,151.54 |
| 15,000 | $0.22114 | $3,317.10 |
| 21,000 | $0.21052 | $4,420.92 |
| 30,000 | $0.20019 | $6,005.70 |
| 75,000 | $0.17749 | $13,311.75 |
| 150,000 | $0.16346 | $24,519.00 |
| 300,000 | $0.15166 | $45,498.00 |

