
MBR20100CT | |
|---|---|
DigiKey Part Number | 1801-MBR20100CT-ND |
Manufacturer | |
Manufacturer Product Number | MBR20100CT |
Description | DIODE ARR SCHOT 100V 20A TO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR20100CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.79000 | $13.79 |
| 50 | $6.56260 | $328.13 |
| 100 | $5.85620 | $585.62 |
| 500 | $4.61624 | $2,308.12 |
| 1,000 | $4.21721 | $4,217.21 |
| 2,000 | $3.88157 | $7,763.14 |
| 5,000 | $3.51847 | $17,592.35 |
| 10,000 | $3.39598 | $33,959.80 |





