
KBPF206G B0G | |
---|---|
DigiKey Part Number | KBPF206GB0G-ND |
Manufacturer | |
Manufacturer Product Number | KBPF206G B0G |
Description | BRIDGE RECT 1PHASE 800V 2A KBPF |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole KBPF |
Datasheet | Datasheet |
EDA/CAD Models | KBPF206G B0G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBPF | |
Supplier Device Package | KBPF | |
Base Product Number |