
HS2DAF-T | |
---|---|
DigiKey Part Number | 1801-HS2DAF-TTR-ND - Tape & Reel (TR) 1801-HS2DAF-TCT-ND - Cut Tape (CT) 1801-HS2DAF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS2DAF-T |
Description | DIODE STANDARD 200V 2A SMAF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 27pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.65900 | $16.59 |
100 | $1.03700 | $103.70 |
500 | $0.76708 | $383.54 |
1,000 | $0.67987 | $679.87 |
2,000 | $0.60622 | $1,212.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.49640 | $3,723.00 |
15,000 | $0.45171 | $6,775.65 |
22,500 | $0.42892 | $9,650.70 |
37,500 | $0.40332 | $15,124.50 |
52,500 | $0.38815 | $20,377.88 |
75,000 | $0.37341 | $28,005.75 |
187,500 | $0.34691 | $65,045.62 |