S2KAF-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS2DAF-T

DigiKey Part Number
1801-HS2DAF-TTR-ND - Tape & Reel (TR)
1801-HS2DAF-TCT-ND - Cut Tape (CT)
1801-HS2DAF-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HS2DAF-T
Description
DIODE STANDARD 200V 2A SMAF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount SMAF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
27pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMAF
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.65900$16.59
100$1.03700$103.70
500$0.76708$383.54
1,000$0.67987$679.87
2,000$0.60622$1,212.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.49640$3,723.00
15,000$0.45171$6,775.65
22,500$0.42892$9,650.70
37,500$0.40332$15,124.50
52,500$0.38815$20,377.88
75,000$0.37341$28,005.75
187,500$0.34691$65,045.62
Manufacturers Standard Package