PE1DAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS2DA

DigiKey Part Number
1801-HS2DATR-ND - Tape & Reel (TR)
1801-HS2DACT-ND - Cut Tape (CT)
1801-HS2DADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HS2DA
Description
DIODE STANDARD 200V 1.5A DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 200 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
HS2DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.51000$3.51
10$2.17000$21.70
100$1.37310$137.31
500$1.02488$512.44
1,000$0.91245$912.45
2,000$0.81769$1,635.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.67645$5,073.38
15,000$0.58741$8,811.15
22,500$0.57878$13,022.55
37,500$0.55680$20,880.00
52,500$0.53731$28,208.77
75,000$0.53630$40,222.50
Manufacturers Standard Package