
HS1G-K | |
|---|---|
DigiKey Part Number | 1801-HS1G-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HS1G-K |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.42857 | $3,214.28 |
| 15,000 | $0.38901 | $5,835.15 |
| 22,500 | $0.36885 | $8,299.12 |
| 37,500 | $0.34618 | $12,981.75 |
| 52,500 | $0.33275 | $17,469.38 |
| 75,000 | $0.31970 | $23,977.50 |
| 187,500 | $0.29106 | $54,573.75 |


