
| HERAF1007G | |
|---|---|
| DigiKey Part Number | 1801-HERAF1007G-ND | 
| Manufacturer | |
| Manufacturer Product Number | HERAF1007G | 
| Description | DIODE STANDARD 800V 10A ITO220AC | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 800 V 10A Through Hole ITO-220AC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | HERAF1007G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 800 V | |
| Current - Average Rectified (Io) | 10A | |
| Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 10 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 80 ns | |
| Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
| Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | ITO-220AC | |
| Operating Temperature - Junction | -55°C ~ 150°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $12.89000 | $12.89 | 
| 50 | $6.11400 | $305.70 | 
| 100 | $5.44990 | $544.99 | 
| 500 | $4.28304 | $2,141.52 | 
| 1,000 | $3.90768 | $3,907.68 | 
| 2,000 | $3.59195 | $7,183.90 | 
| 5,000 | $3.25030 | $16,251.50 | 
| 10,000 | $3.09819 | $30,981.90 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China