
HERAF1006GH | |
---|---|
DigiKey Part Number | 1801-HERAF1006GH-ND |
Manufacturer | |
Manufacturer Product Number | HERAF1006GH |
Description | DIODE STANDARD 600V 10A ITO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 80 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.91000 | $12.91 |
10 | $8.17700 | $81.77 |
100 | $5.45690 | $545.69 |
500 | $4.28856 | $2,144.28 |
1,000 | $3.91271 | $3,912.71 |
2,000 | $3.59657 | $7,193.14 |
5,000 | $3.25448 | $16,272.40 |
10,000 | $3.10218 | $31,021.80 |