MBRF10200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HERAF1006G

DigiKey Part Number
1801-HERAF1006G-ND
Manufacturer
Manufacturer Product Number
HERAF1006G
Description
DIODE STANDARD 600V 10A ITO220AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 10A Through Hole ITO-220AC
Datasheet
 Datasheet
EDA/CAD Models
HERAF1006G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
80 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
ITO-220AC
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$12.91000$12.91
50$6.12180$306.09
100$5.45690$545.69
500$4.28856$2,144.28
1,000$3.91271$3,912.71
2,000$3.59657$7,193.14
5,000$3.25448$16,272.40
10,000$3.10218$31,021.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.