
HER204G-T | |
---|---|
DigiKey Part Number | 1801-HER204G-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HER204G-T |
Description | DIODE STANDARD 300V 2A DO204AC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.58129 | $2,034.51 |
7,000 | $0.52515 | $3,676.05 |
10,500 | $0.49654 | $5,213.67 |
17,500 | $0.46436 | $8,126.30 |
24,500 | $0.44530 | $10,909.85 |
35,000 | $0.42677 | $14,936.95 |
87,500 | $0.38609 | $33,782.88 |
175,000 | $0.36744 | $64,302.00 |