


HER204G-TP | |
---|---|
DigiKey Part Number | HER204G-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HER204G-TP |
Description | DIODE STANDARD 300V 2A DO15 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.49492 | $1,979.68 |
8,000 | $0.44665 | $3,573.20 |
12,000 | $0.42203 | $5,064.36 |
20,000 | $0.39436 | $7,887.20 |
28,000 | $0.37796 | $10,582.88 |
40,000 | $0.36202 | $14,480.80 |
100,000 | $0.32704 | $32,704.00 |
200,000 | $0.30791 | $61,582.00 |