HER1602G C0G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $3.81664
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $3.81664
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.58263
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 240
Unit Price: $11.33000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $5.92621
Datasheet

Similar


Diodes Incorporated
In Stock: 45
Unit Price: $7.06000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $9.94000
Datasheet

Similar


Diodes Incorporated
In Stock: 57
Unit Price: $8.29000
Datasheet

Similar


Diodes Incorporated
In Stock: 50
Unit Price: $9.85000
Datasheet

Similar


Diodes Incorporated
In Stock: 43
Unit Price: $9.36000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $3.08080

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $5.42000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $24.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 47
Unit Price: $22.83000
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HER1602G C0G

DigiKey Part Number
HER1602GC0G-ND
Manufacturer
Manufacturer Product Number
HER1602G C0G
Description
DIODE ARRAY GP 100V 16A TO-220AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 16A Through Hole TO-220-3
EDA/CAD Models
HER1602G C0G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
16A
Voltage - Forward (Vf) (Max) @ If
1 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.