
SBR20100CT-G | |
---|---|
DigiKey Part Number | SBR20100CT-GDI-ND |
Manufacturer | |
Manufacturer Product Number | SBR20100CT-G |
Description | DIODE ARRAY SBR 100V 10A TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.85000 | $9.85 |
50 | $4.25660 | $212.83 |
100 | $3.54060 | $354.06 |
500 | $3.44058 | $1,720.29 |
1,000 | $3.41397 | $3,413.97 |
2,000 | $3.31864 | $6,637.28 |
5,000 | $3.28440 | $16,422.00 |