SFA804G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPA806

DigiKey Part Number
1801-GPA806-ND
Manufacturer
Manufacturer Product Number
GPA806
Description
DIODE STANDARD 800V 8A TO220AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 800 V 8A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
GPA806 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 8 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 988
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$10.20000$10.20
10$6.39600$63.96
100$4.21390$421.39
500$3.27808$1,639.04
1,000$2.97671$2,976.71
2,000$2.72311$5,446.22
5,000$2.44864$12,243.20
10,000$2.27905$22,790.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.