
HER306G-K | |
---|---|
DigiKey Part Number | 1801-HER306G-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HER306G-K |
Description | DIODE STANDARD 600V 3A DO201AD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1,250 | $1.36875 | $1,710.94 |
2,500 | $1.23852 | $3,096.30 |
3,750 | $1.17210 | $4,395.38 |
6,250 | $1.09745 | $6,859.06 |
8,750 | $1.05322 | $9,215.68 |
12,500 | $1.01023 | $12,627.88 |
31,250 | $0.91587 | $28,620.94 |
62,500 | $0.88494 | $55,308.75 |