HER306G-TP is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 7
Unit Price: $11.02000
Datasheet
Diode 600 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 3A Through Hole DO-201AD
Micro Commercial Components Corporate Video

HER306G-TP

DigiKey Part Number
HER306G-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HER306G-TP
Description
DIODE STANDARD 600V 3A DO201AD
Customer Reference
Detailed Description
Diode 600 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
75 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Part Status
Not For New Designs
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-201AD
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EGP30Jonsemi7488-EGP30JCT-ND$11.02000Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$1.49309$1,791.71
2,400$1.34908$3,237.79
3,600$1.27566$4,592.38
6,000$1.19309$7,158.54
8,400$1.14418$9,611.11
12,000$1.09664$13,159.68
Manufacturers Standard Package