
FR157GH | |
|---|---|
DigiKey Part Number | 1801-FR157GHTR-ND - Tape & Reel (TR) 1801-FR157GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FR157GH |
Description | DIODE STD 1000V 1.5A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | FR157GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.73800 | $17.38 |
| 100 | $1.08830 | $108.83 |
| 500 | $0.80638 | $403.19 |
| 1,000 | $0.71526 | $715.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.58527 | $2,048.44 |
| 7,000 | $0.52887 | $3,702.09 |
| 10,500 | $0.50012 | $5,251.26 |
| 17,500 | $0.46779 | $8,186.32 |
| 24,500 | $0.44864 | $10,991.68 |
| 35,000 | $0.43002 | $15,050.70 |
| 87,500 | $0.38916 | $34,051.50 |
| 175,000 | $0.37121 | $64,961.75 |

