
FR157G | |
|---|---|
DigiKey Part Number | 1801-FR157GTR-ND - Tape & Reel (TR) 1801-FR157GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FR157G |
Description | DIODE STD 1000V 1.5A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.55800 | $15.58 |
| 100 | $1.08830 | $108.83 |
| 500 | $0.80638 | $403.19 |
| 1,000 | $0.71526 | $715.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.54385 | $1,903.47 |
| 7,000 | $0.42424 | $2,969.68 |
| 10,500 | $0.41320 | $4,338.60 |
| 17,500 | $0.41092 | $7,191.10 |
| 24,500 | $0.40955 | $10,033.98 |
| 35,000 | $0.40820 | $14,287.00 |
| 87,500 | $0.38916 | $34,051.50 |
| 175,000 | $0.37980 | $66,465.00 |

