Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FR152G-T | |
|---|---|
DigiKey Part Number | 1801-FR152G-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR152G-T |
Description | DIODE STANDARD 100V 1.5A DO204AC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.43471 | $1,521.48 |
| 7,000 | $0.39082 | $2,735.74 |
| 10,500 | $0.36843 | $3,868.51 |
| 17,500 | $0.34324 | $6,006.70 |
| 24,500 | $0.32832 | $8,043.84 |
| 35,000 | $0.31382 | $10,983.70 |
| 87,500 | $0.28197 | $24,672.38 |
| 175,000 | $0.26229 | $45,900.75 |




