
FR104GH | |
---|---|
DigiKey Part Number | 1801-FR104GHTR-ND - Tape & Reel (TR) 1801-FR104GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FR104GH |
Description | DIODE STANDARD 400V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | FR104GH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.29000 | $2.29 |
10 | $1.38900 | $13.89 |
100 | $0.86510 | $86.51 |
500 | $0.63652 | $318.26 |
1,000 | $0.56260 | $562.60 |
2,000 | $0.50023 | $1,000.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.43252 | $2,162.60 |
10,000 | $0.39058 | $3,905.80 |
15,000 | $0.36920 | $5,538.00 |
25,000 | $0.34515 | $8,628.75 |
35,000 | $0.33091 | $11,581.85 |
50,000 | $0.31706 | $15,853.00 |
125,000 | $0.28667 | $35,833.75 |
250,000 | $0.27162 | $67,905.00 |