
ES3JB | |
|---|---|
DigiKey Part Number | 1801-ES3JBTR-ND - Tape & Reel (TR) 1801-ES3JBCT-ND - Cut Tape (CT) 1801-ES3JBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3JB |
Description | DIODE STANDARD 600V 3A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ES3JB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 34pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.12000 | $6.12 |
| 10 | $3.78600 | $37.86 |
| 100 | $2.43690 | $243.69 |
| 500 | $1.85606 | $928.03 |
| 1,000 | $1.66882 | $1,668.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.43073 | $4,292.19 |
| 6,000 | $1.31076 | $7,864.56 |
| 9,000 | $1.24963 | $11,246.67 |
| 15,000 | $1.18094 | $17,714.10 |
| 21,000 | $1.14027 | $23,945.67 |
| 30,000 | $1.10073 | $33,021.90 |

