


ES2DFL | |
---|---|
DigiKey Part Number | 1801-ES2DFLTR-ND - Tape & Reel (TR) 1801-ES2DFLCT-ND - Cut Tape (CT) 1801-ES2DFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2DFL |
Description | DIODE STANDARD 200V 2A SOD123F |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 22pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.47800 | $14.78 |
100 | $0.92130 | $92.13 |
500 | $0.67938 | $339.69 |
1,000 | $0.60105 | $601.05 |
2,000 | $0.53491 | $1,069.82 |
5,000 | $0.46313 | $2,315.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.41869 | $4,186.90 |
20,000 | $0.38128 | $7,625.60 |
30,000 | $0.36222 | $10,866.60 |
50,000 | $0.34079 | $17,039.50 |
70,000 | $0.32810 | $22,967.00 |
100,000 | $0.31576 | $31,576.00 |
250,000 | $0.29560 | $73,900.00 |