
ES1GAL | |
---|---|
DigiKey Part Number | 1801-ES1GALTR-ND - Tape & Reel (TR) 1801-ES1GALCT-ND - Cut Tape (CT) 1801-ES1GALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1GAL |
Description | DIODE STANDARD 400V 1A THIN SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount Thin SMA |
Datasheet | Datasheet |
EDA/CAD Models | ES1GAL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 16pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Thin SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.39800 | $23.98 |
100 | $1.51990 | $151.99 |
500 | $1.13838 | $569.19 |
1,000 | $0.98130 | $981.30 |
2,000 | $0.91105 | $1,822.10 |
5,000 | $0.79855 | $3,992.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
14,000 | $0.69918 | $9,788.52 |
28,000 | $0.64531 | $18,068.68 |
42,000 | $0.61786 | $25,950.12 |
70,000 | $0.60343 | $42,240.10 |