
ES1FH | |
|---|---|
DigiKey Part Number | 1801-ES1FHTR-ND - Tape & Reel (TR) 1801-ES1FHCT-ND - Cut Tape (CT) 1801-ES1FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1FH |
Description | DIODE STANDARD 300V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES1FH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | 16pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.14600 | $21.46 |
| 100 | $1.35430 | $135.43 |
| 500 | $1.01068 | $505.34 |
| 1,000 | $0.89956 | $899.56 |
| 2,000 | $0.80594 | $1,611.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.66641 | $4,998.07 |
| 15,000 | $0.49869 | $7,480.35 |

