
DBLS209GH | |
|---|---|
DigiKey Part Number | 1801-DBLS209GHTR-ND - Tape & Reel (TR) 1801-DBLS209GHCT-ND - Cut Tape (CT) 1801-DBLS209GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DBLS209GH |
Description | BRIDGE RECT 1PHASE 1.4KV 2A DBLS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.4 kV Surface Mount DBLS |
Datasheet | Datasheet |
EDA/CAD Models | DBLS209GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.4 kV | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Current - Reverse Leakage @ Vr | 2 µA @ 1400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DBLS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.16000 | $8.16 |
| 10 | $5.07500 | $50.75 |
| 100 | $3.31150 | $331.15 |
| 500 | $2.55198 | $1,275.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.18240 | $3,273.60 |
| 3,000 | $1.99614 | $5,988.42 |
| 4,500 | $1.90122 | $8,555.49 |
| 7,500 | $1.79455 | $13,459.12 |
| 10,500 | $1.73139 | $18,179.60 |
| 15,000 | $1.67000 | $25,050.00 |
| 37,500 | $1.62966 | $61,112.25 |

