DBLS101GH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.75688
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $0.77778
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $10.77000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,659
Unit Price: $10.69000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3,541
Unit Price: $10.28000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 90
Unit Price: $5.59000
Datasheet

Parametric Equivalent


onsemi
In Stock: 54
Unit Price: $7.48000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.01213
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4,045
Unit Price: $9.29000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.99842
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.99842
Datasheet
Bridge Rectifier Single Phase Standard 50 V Surface Mount DBLS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBLS101GH

DigiKey Part Number
1801-DBLS101GHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DBLS101GH
Description
BRIDGE RECT 1PHASE 50V 1A DBLS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Surface Mount DBLS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
2 µA @ 50 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DBLS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.75688$5,270.64