SDB101L-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $0.77778
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.75688
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.75688
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $9.70000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,709
Unit Price: $9.87000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4,041
Unit Price: $9.54000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 241
Unit Price: $5.18000
Datasheet

Parametric Equivalent


onsemi
In Stock: 54
Unit Price: $7.48000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.01213
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4,045
Unit Price: $8.63000
Datasheet
Bridge Rectifier Single Phase Standard 50 V Surface Mount SDBL-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDB101L-TP

DigiKey Part Number
353-SDB101L-TP-ND
Manufacturer
Manufacturer Product Number
SDB101L-TP
Description
BRIDGE RECT 1PHASE 50V 1A SDBL-1
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Surface Mount SDBL-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
SDBL-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,500$0.99842$1,497.63