
BZX85C39 | |
---|---|
DigiKey Part Number | 1801-BZX85C39TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX85C39 |
Description | DIODE ZENER 39V 1.3W DO204AL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZX85C39 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 10 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.50631 | $2,531.55 |
10,000 | $0.45844 | $4,584.40 |
15,000 | $0.43403 | $6,510.45 |
25,000 | $0.40659 | $10,164.75 |
35,000 | $0.39034 | $13,661.90 |
50,000 | $0.37454 | $18,727.00 |
125,000 | $0.33986 | $42,482.50 |