Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX84C4V3 | |
|---|---|
DigiKey Part Number | 1801-BZX84C4V3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C4V3 |
Description | DIODE ZENER 4.3V 300MW SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 300 mW ±6.98% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.98% | Supplier Device Package SOT-23 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C4V3 RFG | Taiwan Semiconductor Corporation | 12,000 | 1801-BZX84C4V3RFGCT-ND | $2.06000 | Parametric Equivalent |
| BZX84B4V3 | Good-Ark Semiconductor | 3,877 | 4786-BZX84B4V3CT-ND | $1.15000 | Parametric Equivalent |
| BZX84B4V3Q-7-F | Diodes Incorporated | 3,000 | 31-BZX84B4V3Q-7-FCT-ND | $2.38000 | Parametric Equivalent |
| BZX84C4V3CC-HF | Comchip Technology | 0 | 641-BZX84C4V3CC-HFTR-ND | $0.39745 | Parametric Equivalent |
| BZX84C4V3Q-13-F | Diodes Incorporated | 0 | 31-BZX84C4V3Q-13-FTR-ND | $0.34344 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38304 | $1,149.12 |





