MFG_TO-236-3,-SC-59,-SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C4V3 RFG

DigiKey Part Number
1801-BZX84C4V3RFGTR-ND - Tape & Reel (TR)
1801-BZX84C4V3RFGCT-ND - Cut Tape (CT)
1801-BZX84C4V3RFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C4V3 RFG
Description
DIODE ZENER 4.3V 300MW SOT23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 300 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
BZX84C4V3 RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.15000$11.50
100$0.71600$71.60
500$0.52402$262.01
1,000$0.46187$461.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.38255$1,147.65
6,000$0.34248$2,054.88
9,000$0.32203$2,898.27
15,000$0.29903$4,485.45
21,000$0.28540$5,993.40
30,000$0.27214$8,164.20
75,000$0.24303$18,227.25
150,000$0.22505$33,757.50
300,000$0.20992$62,976.00
Manufacturers Standard Package