Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX84C3V0 | |
|---|---|
DigiKey Part Number | 1801-BZX84C3V0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C3V0 |
Description | DIODE ZENER 3V 300MW SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 300 mW ±6.67% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.67% | Supplier Device Package SOT-23 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C3V0 RFG | Taiwan Semiconductor Corporation | 3,822 | BZX84C3V0RFGCT-ND | $2.06000 | Parametric Equivalent |
| BZX84B3V0 | Good-Ark Semiconductor | 3,850 | 4786-BZX84B3V0CT-ND | $1.15000 | Parametric Equivalent |
| BZX84B3V0Q-7-F | Diodes Incorporated | 0 | 31-BZX84B3V0Q-7-FTR-ND | $0.44898 | Parametric Equivalent |
| BZX84C3V0CC-HF | Comchip Technology | 0 | 641-BZX84C3V0CC-HFTR-ND | $0.39745 | Parametric Equivalent |
| BZX84C3V0Q-13-F | Diodes Incorporated | 0 | 31-BZX84C3V0Q-13-FTR-ND | $0.34344 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38304 | $1,149.12 |





