
BZX84C3V0 RFG | |
|---|---|
DigiKey Part Number | BZX84C3V0RFGTR-ND - Tape & Reel (TR) BZX84C3V0RFGCT-ND - Cut Tape (CT) BZX84C3V0RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V0 RFG |
Description | DIODE ZENER 3V 300MW SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 300 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C3V0 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.12600 | $11.26 |
| 100 | $0.42750 | $42.75 |
| 500 | $0.41930 | $209.65 |
| 1,000 | $0.40285 | $402.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37819 | $1,134.57 |
| 6,000 | $0.34645 | $2,078.70 |
| 9,000 | $0.27131 | $2,441.79 |
| 15,000 | $0.26720 | $4,008.00 |
| 21,000 | $0.26309 | $5,524.89 |
| 30,000 | $0.25783 | $7,734.90 |
| 75,000 | $0.21019 | $15,764.25 |

