MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55C12 L0G

DigiKey Part Number
1801-BZV55C12L0GCT-ND - Cut Tape (CT)
1801-BZV55C12L0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV55C12 L0G
Description
DIODE ZENER 12V 500MW MINI MELF
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Surface Mount Mini MELF
Datasheet
 Datasheet
EDA/CAD Models
BZV55C12 L0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Mini MELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,413
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.75900$7.59
100$0.32630$32.63
500$0.31002$155.01
1,000$0.28555$285.55
2,000$0.28147$562.94
5,000$0.27739$1,386.95
* All Digi-Reel orders will add a $55.00 reeling fee.