Parametric Equivalent
Parametric Equivalent

BZV55B5V1 L1G | |
|---|---|
DigiKey Part Number | 1801-BZV55B5V1L1GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZV55B5V1 L1G |
Description | DIODE ZENER 5.1V 500MW MINI MELF |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±2% Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | BZV55B5V1 L1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Mini MELF | |
Base Product Number |




