Parametric Equivalent

BZV55B22 L0G | |
|---|---|
DigiKey Part Number | 1801-BZV55B22L0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZV55B22 L0G |
Description | DIODE ZENER 22V 500MW MINI MELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±2% Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | BZV55B22 L0G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 16 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package Mini MELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 55 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT55B22 L0G | Taiwan Semiconductor Corporation | 9,453 | 1801-BZT55B22L0GCT-ND | $1.97000 | Parametric Equivalent |
| BZV55B22 | Taiwan Semiconductor Corporation | 0 | 1801-BZV55B22TR-ND | $0.29482 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.29811 | $2,981.10 |
| 20,000 | $0.26991 | $5,398.20 |
| 30,000 | $0.24665 | $7,399.50 |
| 50,000 | $0.24171 | $12,085.50 |



