MFG_DO-213AC,-MINI-MELF,-SOD-80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT55B22 L0G

DigiKey Part Number
1801-BZT55B22L0GTR-ND - Tape & Reel (TR)
1801-BZT55B22L0GCT-ND - Cut Tape (CT)
1801-BZT55B22L0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT55B22 L0G
Description
DIODE ZENER 22V 500MW MINI MELF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±2% Surface Mount Mini MELF
Datasheet
 Datasheet
EDA/CAD Models
BZT55B22 L0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 16 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Mini MELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.13400$11.34
100$0.70080$70.08
500$0.51300$256.50
1,000$0.45206$452.06
2,000$0.40058$801.16
5,000$0.34468$1,723.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.31006$3,100.60
20,000$0.28089$5,617.80
30,000$0.26603$7,980.90
50,000$0.24931$12,465.50
70,000$0.23941$16,758.70
100,000$0.22979$22,979.00
250,000$0.20867$52,167.50
Manufacturers Standard Package