
BZT55C11 L0G | |
---|---|
DigiKey Part Number | BZT55C11L0G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT55C11 L0G |
Description | DIODE ZENER 11V 500MW MINI MELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | BZT55C11 L0G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Mini MELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.26362 | $2,636.20 |
20,000 | $0.24099 | $4,819.80 |
30,000 | $0.22936 | $6,880.80 |
50,000 | $0.21621 | $10,810.50 |
70,000 | $0.20837 | $14,585.90 |
100,000 | $0.20074 | $20,074.00 |
250,000 | $0.19091 | $47,727.50 |