


BZT52B62-G | |
---|---|
DigiKey Part Number | 1801-BZT52B62-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B62-G |
Description | DIODE ZENER 62V 410MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 410 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 215 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 43.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.38255 | $1,147.65 |