


BZT52B62-G RHG | |
---|---|
DigiKey Part Number | 1801-BZT52B62-GRHGTR-ND - Tape & Reel (TR) 1801-BZT52B62-GRHGCT-ND - Cut Tape (CT) 1801-BZT52B62-GRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B62-G RHG |
Description | DIODE ZENER 62V 410MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 410 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 215 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 43.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.15000 | $11.50 |
100 | $0.71600 | $71.60 |
500 | $0.52402 | $262.01 |
1,000 | $0.46187 | $461.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.37771 | $1,133.13 |
6,000 | $0.32023 | $1,921.38 |
9,000 | $0.27917 | $2,512.53 |
15,000 | $0.27096 | $4,064.40 |
21,000 | $0.26275 | $5,517.75 |
30,000 | $0.25750 | $7,725.00 |
75,000 | $0.22505 | $16,878.75 |
300,000 | $0.20992 | $62,976.00 |