


BZD27C27P | |
---|---|
DigiKey Part Number | 1801-BZD27C27PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZD27C27P |
Description | DIODE ZENER 27V 1W SUB SMA |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1 W ±7.04% Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.04% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 20 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Sub SMA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.76323 | $7,632.30 |
20,000 | $0.70931 | $14,186.20 |
30,000 | $0.68170 | $20,451.00 |
50,000 | $0.68151 | $34,075.50 |